WIKA G 1/4 Analogue Pressure Gauge 1.5bar Bottom Entry 63mm Outside Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
222-7463
Mfr. Part No.:
30810388
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

1.5bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Series

111.XX

RoHS Status: Exempt

The Wika model 111 pressure gauges are based on the proven bourdon tube measuring system. On pressurisation, the deflection of the bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. Maximum pressure 1.5 bar.

Reliable and cost-effective
Design per EN 837-1
Nominal size 40, 50, 63, 80, 100 and 160
Scale ranges up to 0 .. 400 bar