WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 63mm Outside Diameter
- RS Stock No.:
- 222-7504
- Mfr. Part No.:
- 30812208
- Manufacturer:
- WIKA
Discontinued product
- RS Stock No.:
- 222-7504
- Mfr. Part No.:
- 30812208
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Pressure Measurement | 16bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Back Entry | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 63mm | |
Series | 111.XX | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Back Entry | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Series 111.XX | ||