WIKA G 1/2 Analogue Pressure Gauge 2.5bar Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 222-8881
- Mfr. Part No.:
- 14213322
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€490.43
(exc. VAT)
€603.23
(inc. VAT)
Temporarily out of stock - back order for despatch 17-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €490.43 |
**price indicative
- RS Stock No.:
- 222-8881
- Mfr. Part No.:
- 14213322
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Pressure Measurement | 2.5bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Bottom Entry | |
Display Type | Analogue | |
Connection Size | G 1/2 | |
Gauge Outside Diameter | 100mm | |
Series | DSS34M | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Pressure Measurement 2.5bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size G 1/2 | ||
Gauge Outside Diameter 100mm | ||
Series DSS34M | ||
Related links
- WIKA G 1/2 Analogue Pressure Gauge 2.5bar Bottom Entry 100mm...
- WIKA G 1/2 Analogue Pressure Gauge 2.5bar Back Entry 100mm Outside Diameter
- WIKA G 1/2 Analogue Differential Pressure Gauge 2.5bar Bottom...
- WIKA G 1/2 Analogue Pressure Gauge 2.5bar Back Entry 160mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 2.5bar Bottom Entry 160mm...
- WIKA G 1/2 Analogue Pressure Gauge 2.5bar Bottom Entry 80mm...
- WIKA G 1/2 Analogue Pressure Gauge 3bar Back Entry 100mm Outside Diameter
- WIKA G 1/2 Analogue Pressure Gauge 0mbar Bottom Entry 100mm...