Bourdon G 1/4 Analogue Pressure Gauge 15bar Bottom Entry 63mm Outside Diameter
- RS Stock No.:
- 253-0377
- Mfr. Part No.:
- MEX3-D20.B81
- Manufacturer:
- Bourdon
Subtotal (1 unit)**
€80.73
(exc. VAT)
€99.30
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €80.73 |
**price indicative
- RS Stock No.:
- 253-0377
- Mfr. Part No.:
- MEX3-D20.B81
- Manufacturer:
- Bourdon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bourdon | |
Maximum Pressure Measurement | 15bar | |
Mounting Type | Bottom Entry | |
Minimum Pressure Measurement | -1bar | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 63mm | |
Select all | ||
---|---|---|
Manufacturer Bourdon | ||
Maximum Pressure Measurement 15bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement -1bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 63mm | ||
Related links
- Bourdon G 1/4 Analogue Pressure Gauge 15bar Bottom Entry 63mm...
- Bourdon G 1/4 Analogue Pressure Gauge 15bar Back Entry 63mm...
- Bourdon G 1/4 Analogue Pressure Gauge 0bar Bottom Entry 63mm...
- Bourdon G 1/4 Analogue Pressure Gauge 16bar Bottom Entry 63mm...
- Bourdon G 1/4 Analogue Pressure Gauge 600bar Bottom Entry 63mm...
- Bourdon G 1/4 Analogue Pressure Gauge 4bar Bottom Entry 63mm...
- Bourdon G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 63mm...
- Bourdon G 1/4 Analogue Pressure Gauge 24bar Bottom Entry 63mm...