WIKA NPT 1/2 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 265-3137
- Mfr. Part No.:
- 48670276
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€83.38
(exc. VAT)
€102.56
(inc. VAT)
Temporarily out of stock - back order for despatch 17-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €83.38 |
**price indicative
- RS Stock No.:
- 265-3137
- Mfr. Part No.:
- 48670276
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Pressure Measurement | 10bar | |
Mounting Type | Bottom Entry | |
Minimum Pressure Measurement | 0bar | |
Display Type | Analogue | |
Connection Size | NPT 1/2 | |
Gauge Outside Diameter | 100mm | |
Series | 23X.50 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Pressure Measurement 10bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size NPT 1/2 | ||
Gauge Outside Diameter 100mm | ||
Series 23X.50 | ||
Related links
- WIKA NPT 1/2 Analogue Pressure Gauge 10bar Bottom Entry 100mm...
- WIKA NPT 1/2 Analogue Pressure Gauge 10bar Back Entry 100mm...
- WIKA NPT 1/2 Analogue Pressure Gauge 10bar Bottom Entry 4.5in...
- WIKA NPT 1/2 Analogue Pressure Gauge 10bar Bottom Entry 160mm...
- WIKA NPT 1/2 Analogue Pressure Gauge 10bar Bottom Entry 63mm...
- RS PRO 175mm LCD Inclinometer