Login / Register to access your benefits
Recently searched

    WIKA NPT 1/2 Analogue Pressure Gauge 24bar Bottom Entry 100mm Outside Diameter

    Subtotal (1 unit)*

    €107.99

    (exc. VAT)

    €132.83

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 07 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€107.99

    *price indicative

    RS Stock No.:
    265-3204
    Mfr. Part No.:
    48701786
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WIKA

    Maximum Pressure Measurement

    24bar

    Mounting Type

    Bottom Entry

    Minimum Pressure Measurement

    -1bar

    Display Type

    Analogue

    Connection Size

    NPT 1/2

    Gauge Outside Diameter

    100mm

    Series

    23X.50

    Related links