WIKA NPT 1/2 Analogue Pressure Gauge 250bar Bottom Entry 66mm Outside Diameter
- RS Stock No.:
- 265-4676
- Mfr. Part No.:
- 48798672
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€241.40
(exc. VAT)
€296.92
(inc. VAT)
Temporarily out of stock
- Shipping from 07 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €241.40 |
*price indicative
- RS Stock No.:
- 265-4676
- Mfr. Part No.:
- 48798672
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 250bar | |
Minimum Pressure Measurement | 0bar | |
Mounting Type | Bottom Entry | |
Display Type | Analogue | |
Connection Size | NPT 1/2 | |
Gauge Outside Diameter | 66mm | |
Series | 23X.50 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 250bar | ||
Minimum Pressure Measurement 0bar | ||
Mounting Type Bottom Entry | ||
Display Type Analogue | ||
Connection Size NPT 1/2 | ||
Gauge Outside Diameter 66mm | ||
Series 23X.50 | ||
Related links
- WIKA NPT 1/2 Analogue Pressure Gauge 250bar Bottom Entry 66mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 16bar Bottom Entry 66mm Outside Diameter
- WIKA 1/4 NPT Analogue Pressure Gauge 250bar Bottom Entry 66mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 250bar Bottom Entry 100mm Outside Diameter
- WIKA NPT 1/2 Analogue Pressure Gauge 250bar Bottom Entry 160mm Outside Diameter
- WIKA NPT 1/8 Analogue Pressure Gauge 10bar Back Entry 66mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 250bar Bottom Entry 66mm Outside Diameter
- WIKA M6 x 20 Analogue Pressure Gauge 250bar Bottom Entry 66mm Outside Diameter