WIKA NPT 1/4 Analogue Pressure Gauge 1bar Bottom Entry 50mm Outside Diameter

Subtotal (1 unit)*

€18.47

(exc. VAT)

€22.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.47

*price indicative

RS Stock No.:
265-6389
Mfr. Part No.:
12454827
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

NPT 1/4

Gauge Outside Diameter

50mm

Series

213.53.0XX

Related links