WIKA G 1/2 Analogue Pressure Gauge 1.6bar Bottom Entry 100mm Outside Diameter
- RS Stock No.:
- 265-6391
- Mfr. Part No.:
- 12703371
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€27.02
(exc. VAT)
€33.23
(inc. VAT)
Temporarily out of stock - back order for despatch 20-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €27.02 |
**price indicative
- RS Stock No.:
- 265-6391
- Mfr. Part No.:
- 12703371
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WIKA | |
Maximum Pressure Measurement | 1.6bar | |
Mounting Type | Bottom Entry | |
Minimum Pressure Measurement | 0bar | |
Display Type | Analogue | |
Connection Size | G 1/2 | |
Gauge Outside Diameter | 100mm | |
Series | 113.53 | |
Select all | ||
---|---|---|
Manufacturer WIKA | ||
Maximum Pressure Measurement 1.6bar | ||
Mounting Type Bottom Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/2 | ||
Gauge Outside Diameter 100mm | ||
Series 113.53 | ||
Related links
- WIKA G 1/2 Analogue Pressure Gauge 1.6bar Bottom Entry 100mm...
- WIKA G 1/2 Analogue Pressure Gauge 1.6bar Bottom Entry 160mm...
- WIKA G 1/2 Analogue Pressure Gauge 1.6bar Bottom Entry 63mm...
- WIKA G 1/4 Analogue Pressure Gauge 1.6bar Bottom Entry 100mm...
- Bourdon G 1/2 Analogue Pressure Gauge 1.6bar Bottom Entry 100mm...
- WIKA G 1/2 Analogue Pressure Gauge 1.6bar Back Entry 100mm Outside Diameter
- WIKA G 1/4 Analogue Differential Pressure Gauge 1.6bar Bottom...
- WIKA NPT 1/2 Analogue Pressure Gauge 1.6bar Bottom Entry 100mm...