WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry 50mm Outside Diameter
- RS Stock No.:
- 265-6602
- Mfr. Part No.:
- 48654426
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€108.63
(exc. VAT)
€133.61
(inc. VAT)
Temporarily out of stock
- Shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €108.63 |
*price indicative
- RS Stock No.:
- 265-6602
- Mfr. Part No.:
- 48654426
- Manufacturer:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Maximum Pressure Measurement | 400bar | |
Mounting Type | Back Entry | |
Minimum Pressure Measurement | 0bar | |
Display Type | Analogue | |
Connection Size | G 1/4 | |
Gauge Outside Diameter | 50mm | |
Series | 131.11 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 400bar | ||
Mounting Type Back Entry | ||
Minimum Pressure Measurement 0bar | ||
Display Type Analogue | ||
Connection Size G 1/4 | ||
Gauge Outside Diameter 50mm | ||
Series 131.11 | ||
Related links
- WIKA G 1/4 Analogue Pressure Gauge 400bar Back Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 400bar Bottom Entry 50mm Outside Diameter
- WIKA G 1/8 Analogue Pressure Gauge 400bar Bottom Entry 50mm Outside Diameter
- WIKA NPT 1/4 Analogue Pressure Gauge 400bar Bottom Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 40bar Bottom Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 6bar Back Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 2bar Bottom Entry 50mm Outside Diameter
- WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 50mm Outside Diameter