Login / Register to access your benefits
Recently searched

    WIKA DN 38.1 Analogue Pressure Gauge 16bar Back Entry 100mm Outside Diameter

    Subtotal (1 unit)**

    €362.08

    (exc. VAT)

    €445.36

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€362.08

    **price indicative

    RS Stock No.:
    268-8150
    Mfr. Part No.:
    48764250
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WIKA

    Maximum Pressure Measurement

    16bar

    Mounting Type

    Back Entry

    Minimum Pressure Measurement

    0bar

    Display Type

    Analogue

    Connection Size

    DN 38.1

    Gauge Outside Diameter

    100mm

    Series

    DSS1

    Related links