Enerpac 1/2 in NPTF Pressure Gauge, 100 mm, 700 bar

Subtotal (1 unit)*

€264.28

(exc. VAT)

€325.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€264.28

*price indicative

Calibration Options:

Each

€343.28

(exc. VAT)

€422.23

(inc. VAT)

Each

€382.78

(exc. VAT)

€470.82

(inc. VAT)

RS Stock No.:
283-1430
Mfr. Part No.:
GP10S
Manufacturer:
Enerpac
Find similar products by selecting one or more attributes.
Select all

Brand

Enerpac

Product Type

Pressure Gauge

Maximum Pressure Measurement

700bar

Minimum Pressure Measurement

0bar

Connection Size

1/2 in

Connection Type

NPTF

Accuracy

±1 %

Case Material

Stainless Steel

Dial Size

100mm

Connection Location

Bottom Entry

Standards/Approvals

No

RoHS Status: Exempt

Pressure Gauges - 700 bar


Enerpac Hydraulic Force and Pressure Gauges are calibrated with a dual scale for reading:

Pressure and force in bar and kN (GF-Series) OR

Pressure in bar or psi (GP-Series)

The pressure gauges offer:

Excellent readability (100mm dial)

Fast and easy installation

Stainless steel case, providing good corrosion resistance

The gauge has a 100mm dia. face and a 1/2 in. NPTF port connection

Accuracy: ±1% of full scale

Hose Fittings & Accessories


Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Note

Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).

Related links