- RS Stock No.:
- 457-8939
- Mfr. Part No.:
- 1613002
- Manufacturer:
- Sferaco
15 Within 2 working day(s) (EU stock)
13 Within 2 working day(s) (EU stock)
Added
Price Each
€25.44
(exc. VAT)
€31.29
(inc. VAT)
Units | Per unit |
1 - 4 | €25.44 |
5 - 9 | €24.64 |
10 + | €23.84 |
- RS Stock No.:
- 457-8939
- Mfr. Part No.:
- 1613002
- Manufacturer:
- Sferaco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Industrial manometers Ø 63 mm
Glycerine bath pressure gauges in stainless steel casing.
Polycarbonate glass.
Ø 63 mm, 1/4 in. connection, graduation in bars.
Polycarbonate glass.
Ø 63 mm, 1/4 in. connection, graduation in bars.
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 1.6bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Analogue |
Connection Size | G 1/4 |
Gauge Outside Diameter | 63mm |
Case Material | Stainless Steel |