Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 70 mbar
- RS Stock No.:
- 798-8705
- Distrelec Article No.:
- 110-71-773
- Mfr. Part No.:
- FLUKE-700G02/APAC
- Manufacturer:
- Fluke
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-8705
- Distrelec Article No.:
- 110-71-773
- Mfr. Part No.:
- FLUKE-700G02/APAC
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 70mbar | |
| Minimum Pressure Measurement | -70mbar | |
| Pressure Connection | 1/4 inch NPT Male | |
| Connection Size | G 1/4 | |
| Accuracy | ±0.1 % | |
| Connection Type | 1/4 in NPT Male | |
| Interface Type | RS232 | |
| Series | Fluke 700G | |
| Case Material | Aluminium, Cast Zinc | |
| Dial Size | 114mm | |
| Minimum Operating Temperature | 0°C | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, Class 1, Groups A-D, ATEX, Div 2 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 70mbar | ||
Minimum Pressure Measurement -70mbar | ||
Pressure Connection 1/4 inch NPT Male | ||
Connection Size G 1/4 | ||
Accuracy ±0.1 % | ||
Connection Type 1/4 in NPT Male | ||
Interface Type RS232 | ||
Series Fluke 700G | ||
Case Material Aluminium, Cast Zinc | ||
Dial Size 114mm | ||
Minimum Operating Temperature 0°C | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, Class 1, Groups A-D, ATEX, Div 2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fluke 700G Series Pressure Gauge, ±0.1% Accuracy, 114mm Dial Size - FLUKE-700G02
This pressure gauge provides precise low-pressure and vacuum measurement for industrial test and service tasks. It is designed for portable field use and workshop environments where accurate differential readings and rugged construction are required. The instrument operates across negative and positive pressures and is supplied calibrated for immediate deployment.
Features & Benefits
• ±0.1% accuracy delivers tightly controlled measurement performance
• -70 to 70 mbar span supports low pressure and vacuum diagnostics
• 114mm dial improves analogue readability alongside digital display
• 1/4 in NPT male connection enables fast system interfacing
• Aluminium and cast zinc housing offers Durable field protection
• -70 to 70 mbar span supports low pressure and vacuum diagnostics
• 114mm dial improves analogue readability alongside digital display
• 1/4 in NPT male connection enables fast system interfacing
• Aluminium and cast zinc housing offers Durable field protection
**Applications**
• Suitable for calibration of pneumatic control loops in automation systems
• Ideal for on-site HVAC low-pressure leak and draught verification
• Used with test pumps for bench pressure validation and diagnostics
• Can be used for pressure checks on sensors and transducers in workshops
• Ideal for on-site HVAC low-pressure leak and draught verification
• Used with test pumps for bench pressure validation and diagnostics
• Can be used for pressure checks on sensors and transducers in workshops
What environmental approvals does it meet for hazardous locations?
It holds ATEX II 3 G Ex nA IIB T6 and CSA Class1 Groups A-D ratings suitable for specified hazardous zones.
How is traceability and calibration status provided?
Each unit is supplied calibrated with a traceable certificate of calibration included.
What media can be measured with this instrument at low pressures?
For low-range variants it is suitable for clean dry non-corrosive gases compatible with 316 stainless steel wetted parts.
How is logged data accessed for analysis?
Logged readings can be saved to internal memory and transferred to a PC using dedicated logging software and the supplied communication cable.
What power source and operating life are offered in the field?
It runs on three AA alkaline batteries with a typical continuous life of up to 1500 hours without backlight.
Note
The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).
Approvals
CSA, ATEX
Related links
- Fluke G 1/4 RS232 Pressure Gauge 20 mbar
- Fluke G 1/4 RS232 Pressure Gauge 1 bar
- Fluke G 1/4 RS232 Pressure Gauge 34 bar
- Fluke G 1/4 RS232 Pressure Gauge 200 bar
- Fluke G 1/4 RS232 Pressure Gauge 6.9 bar
- Fluke G 1/4 RS232 Pressure Gauge 340 bar
- Fluke G 1/4 RS232 Pressure Gauge 2 bar
- Fluke G 1/4 RS232 Pressure Gauge 69 bar
