Amphenol Industrial 7psi Pressure Relief Valve With Push Fit
- RS Stock No.:
- 192-984
- Mfr. Part No.:
- VENT-PQ1NBK-N8002
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€3.83
(exc. VAT)
€4.71
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.83 |
*price indicative
- RS Stock No.:
- 192-984
- Mfr. Part No.:
- VENT-PQ1NBK-N8002
- Manufacturer:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Maximum Set Pressure | 7psi | |
| Maximum Temperature | +125°C | |
| For Use With | Industrial Connectors | |
| Thread Standard or Connection Type | Push Fit | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Maximum Set Pressure 7psi | ||
Maximum Temperature +125°C | ||
For Use With Industrial Connectors | ||
Thread Standard or Connection Type Push Fit | ||
- COO (Country of Origin):
- CN
The Amphenol Snap In Plastic Pressure Relief Vent features a durable nylon body and is designed for reliable pressure relief in various industrial applications. The cap is made of nylon, while the membrane is constructed from ePTFE, ensuring effective airflow and moisture protection. The O ring is made of silicone, providing a secure, leak free seal.
94V-0 flammability rating
UV resistant
UL certified
UV resistant
UL certified
Related links
- Amphenol Industrial 7psi Pressure Relief Valve With Push Fit
- Amphenol Industrial 7psi Pressure Relief Valve With Push Fit M12 Connection
- Amphenol Industrial 7psi Pressure Relief Valve With Metric M12 Connection
- Amphenol Industrial Vent Series M12 Pressure Relief Vent, 13mm H
- Amphenol Industrial Vent Series M12 Pressure Relief Vent, 16mm H
- Amphenol Industrial Pressure Relief Valve With
- Amphenol Industrial Pressure Relief Valve With Male Metric 20 mm Connection
- Amphenol Industrial Pressure Relief Valve With Male Metric 40 mm Connection