Amphenol Industrial 7 psi Pressure Relief Valve With

Subtotal (1 bag of 2 units)*

€6.25

(exc. VAT)

€7.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€6.25€3.125

*price indicative

RS Stock No.:
192-986
Distrelec Article No.:
304-29-662
Mfr. Part No.:
VENT-PQ1NBK-O8001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Pressure Relief Valve

Maximum Set Pressure

7psi

Maximum Operating Temperature

125°C

Body Material

Nylon

Minimum Operating Temperature

-40°C

Standards/Approvals

UL Certified, UV resistant, 94V-0 flammability rating

COO (Country of Origin):
CN
The Amphenol Snap In Plastic Pressure Relief Vent features a durable nylon body and is designed for reliable pressure relief in various industrial applications. The cap is made of nylon, while the membrane is constructed from ePTFE, ensuring effective airflow and moisture protection. The O ring is made of silicone, providing a secure, leak free seal.

94V-0 flammability rating

UV resistant

UL certified

Related links