Amphenol Industrial 7psi Pressure Relief Valve With Push Fit M12 Connection

Subtotal (1 bag of 2 units)*

€3.88

(exc. VAT)

€4.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€3.88€1.94

*price indicative

RS Stock No.:
192-989
Mfr. Part No.:
VENT-PQ1NGY-N8001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Connection

M12

Maximum Set Pressure

7psi

Maximum Temperature

+125°C

For Use With

Industrial Connectors

Thread Standard or Connection Type

Push Fit

COO (Country of Origin):
CN
The Amphenol Pressure relief vents are engineered to equalize the pressure inside/outside the sealed enclosure and prevent heat dissipation of electronic components from shortening devices' service life and affecting components' performances. Spring loaded type and rectangular type functioned to prevent sudden heat/pressure rise of a battery module that leads to an explosion.

UL 94V-0 flammability rating
IP69K protection rated

Related links