SSCSANN001PGAA5 Honeywell, Gauge Pressure Sensor 10psi 1psi 4-Pin SIP
- RS Stock No.:
- 121-8193
- Mfr. Part No.:
- SSCSANN001PGAA5
- Manufacturer:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8193
- Mfr. Part No.:
- SSCSANN001PGAA5
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 10psi | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 4 | |
| Dimensions | 10 x 13.75 x 10mm | |
| Maximum Operating Pressure | 1psi | |
| Maximum Operating Supply Voltage | 5.25 V dc | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Pressure | 0psi | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 10psi | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 4 | ||
Dimensions 10 x 13.75 x 10mm | ||
Maximum Operating Pressure 1psi | ||
Maximum Operating Supply Voltage 5.25 V dc | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Pressure 0psi | ||
Minimum Operating Temperature -40 °C | ||
