TE Connectivity Absolute Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 10bar Overload Max, SMD
- RS Stock No.:
- 191-7805
- Mfr. Part No.:
- MS583702BA06-50
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 191-7805
- Mfr. Part No.:
- MS583702BA06-50
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Take your devices to the next level with our MS5837-02BA pressure sensor module. This ultra-small gel-filled pressure sensor is optimized for both altimeter and barometer applications.
Ceramic - metal package, 3.3 x 3.3 x 2.75mm
High resolution module, 13 cm
Supply voltage: 1.5 to 3.6 V
Low power, 0.6 μA (standby ≤ 0.1 μA at 25°C)
Integrated digital pressure sensor (24 bit ΔΣ ADC)
Operating range: 300 to 1,200 mbar, -20 to +85 °C
I2C interface
No external components (internal oscillator)
Watertight sealing with 1.8 x 0.8mm O-ring
Chlorine resistant option
Shielded option
Multisport watches
Fitness trackers
Swim watches
Bike computers
Mobile altimeter/barometer systems
Personal navigation devices
E-cigarettes
Drones and other autonomous vehicles
High resolution module, 13 cm
Supply voltage: 1.5 to 3.6 V
Low power, 0.6 μA (standby ≤ 0.1 μA at 25°C)
Integrated digital pressure sensor (24 bit ΔΣ ADC)
Operating range: 300 to 1,200 mbar, -20 to +85 °C
I2C interface
No external components (internal oscillator)
Watertight sealing with 1.8 x 0.8mm O-ring
Chlorine resistant option
Shielded option
Multisport watches
Fitness trackers
Swim watches
Bike computers
Mobile altimeter/barometer systems
Personal navigation devices
E-cigarettes
Drones and other autonomous vehicles
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 10bar |
Sensor Type | Absolute Pressure Sensors |
Mounting Type | Surface Mount |
Package Type | SMD |
Pin Count | 4 |
Dimensions | 3.3 x 3.3 x 2.7mm |
Maximum Operating Pressure | 1200mbar |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Pressure | 300mbar |
Minimum Operating Temperature | -20 °C |