TE Connectivity Pressure Sensor, 30 in/H2O Operating Max 300 psi Overload Max
- RS Stock No.:
- 239-1722
- Mfr. Part No.:
- 4515-DS5A004DP
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€59.72
(exc. VAT)
€73.46
(inc. VAT)
Last RS stock
- Final 58 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €59.72 |
| 5 - 9 | €57.28 |
| 10 - 24 | €55.78 |
| 25 - 99 | €54.35 |
| 100 + | €53.04 |
*price indicative
- RS Stock No.:
- 239-1722
- Mfr. Part No.:
- 4515-DS5A004DP
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pressure Sensor | |
| Outlet Tube Size | 3/32in | |
| Inlet Connection Size | 1/8 in | |
| Breaking Pressure | 300psi | |
| Maximum Operating Pressure | 30 in/H2O | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MS4515 | |
| Standards/Approvals | EN 61000-4-2 | |
| Minimum Operating Pressure | 2in/H2O | |
| Response Time | 1ms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pressure Sensor | ||
Outlet Tube Size 3/32in | ||
Inlet Connection Size 1/8 in | ||
Breaking Pressure 300psi | ||
Maximum Operating Pressure 30 in/H2O | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Series MS4515 | ||
Standards/Approvals EN 61000-4-2 | ||
Minimum Operating Pressure 2in/H2O | ||
Response Time 1ms | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pressure Sensor IC is a small, ceramic based, PCB mounted pressure transducer from TE Connectivity. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers.
Inches H2O Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports
