TE Connectivity 4525-SS5A015VP Pressure SensorPCB 8 Single Sideport
- RS Stock No.:
- 239-1732
- Mfr. Part No.:
- 4525-SS5A015VP
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-1732
- Mfr. Part No.:
- 4525-SS5A015VP
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Overload Pressure | 300psi | |
| Product Type | Pressure Sensor | |
| Sensor Type | Differential Pressure Sensor | |
| Mount Type | PCB | |
| Package Type | Single Sideport | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Operating Pressure | 150 psi | |
| Port Type | Side | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 105°C | |
| Length | 12.5mm | |
| Standards/Approvals | EN 61000-4-2 | |
| Maximum Output Voltage | 4.95V | |
| Height | 9.9mm | |
| Series | MS4525 | |
| Minimum Operating Pressure | 1psi | |
| Minimum Output Voltage | 0.27V | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Overload Pressure 300psi | ||
Product Type Pressure Sensor | ||
Sensor Type Differential Pressure Sensor | ||
Mount Type PCB | ||
Package Type Single Sideport | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Operating Pressure 150 psi | ||
Port Type Side | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 105°C | ||
Length 12.5mm | ||
Standards/Approvals EN 61000-4-2 | ||
Maximum Output Voltage 4.95V | ||
Height 9.9mm | ||
Series MS4525 | ||
Minimum Operating Pressure 1psi | ||
Minimum Output Voltage 0.27V | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pressure Sensor IC is a small, ceramic based, PCB mounted pressure transducer from TE Connectivity. The transducer is built using our proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers.
PSI Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports
