TE Connectivity Vacuum Sensor, 150 psi Operating Max 300 psi Overload Max
- RS Stock No.:
- 239-1736
- Mfr. Part No.:
- 4525-TP3A030GP
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-1736
- Mfr. Part No.:
- 4525-TP3A030GP
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Vacuum Sensor | |
| Outlet Tube Size | 3/32in | |
| Inlet Connection Size | 1/8 in | |
| Breaking Pressure | 300psi | |
| Maximum Operating Pressure | 150 psi | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | MS4525 | |
| Minimum Operating Pressure | -15psi | |
| Response Time | 1ms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Vacuum Sensor | ||
Outlet Tube Size 3/32in | ||
Inlet Connection Size 1/8 in | ||
Breaking Pressure 300psi | ||
Maximum Operating Pressure 150 psi | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series MS4525 | ||
Minimum Operating Pressure -15psi | ||
Response Time 1ms | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pressure Sensor IC is a small, ceramic based, PCB mounted pressure transducer from TE Connectivity. The transducer is built using our proprietary UltraStable™ process and the latest CMOS sensor conditioning circuitry to create a low cost, high performance transducer designed to meet the strictest requirements from OEM customers.
PSI Pressure Ranges
PCB Mountable
Digital Output
Barbed Pressure Ports
