TE Connectivity Pressure Sensor, PCB Mount, 16-Pin, SOIC-16
- RS Stock No.:
- 239-1748
- Mfr. Part No.:
- SM7391-BCE-S-005.00-831
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-1748
- Mfr. Part No.:
- SM7391-BCE-S-005.00-831
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Differential Pressure Sensors | |
| Mounting Type | PCB Mount | |
| Package Type | SOIC-16 | |
| Pin Count | 16 | |
| Dimensions | 10.26 x 10.31mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Differential Pressure Sensors | ||
Mounting Type PCB Mount | ||
Package Type SOIC-16 | ||
Pin Count 16 | ||
Dimensions 10.26 x 10.31mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
The TE Connectivity Pressure Sensor ICs are low pressure MEMS sensors offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analog and/or digital output fully conditioned, multi-order pressure and temperature compensated. This series provides JEDEC standard SOIC-16 package with vertical or horizontal porting options. It is available in gage, differential and asymmetric differential configurations. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure.
Custom tolerances available
Smaller than miniature BetaCURVE devices
Rapid time response (200 milliseconds in liquids)
Temperature range -40ºC to +125ºC
Smaller than miniature BetaCURVE devices
Rapid time response (200 milliseconds in liquids)
Temperature range -40ºC to +125ºC
