TE Connectivity Barometric Pressure Sensor, 14bar Operating Max, Surface Mount, 8-Pin, 30bar Overload Max
- RS Stock No.:
- 893-7121
- Mfr. Part No.:
- 325535009-00
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 893-7121
- Mfr. Part No.:
- 325535009-00
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity MS5534C Series Piezoresistive Pressure Sensors
TE Connectivitys MEAS MS5534C Series is a hybrid device combining a piezoresistive pressure sensor with an ADC Interface IC. Fully software compatible, and with an improved ESD sensitivity level compared to previous versions, these piezoresistive pressure sensors have automatic power down(on/off) switching.
Suitable applications include weather control systems, adventure or multi-mode watches, mobile altimeter/barometer systems and GPS receivers.
Suitable applications include weather control systems, adventure or multi-mode watches, mobile altimeter/barometer systems and GPS receivers.
6 coefficients stored on chip for software compensation
10-1100 mbar absolute pressure range
Integrated miniature pressure sensor
Low voltage
Low power consumption
No external components are necessary
10-1100 mbar absolute pressure range
Integrated miniature pressure sensor
Low voltage
Low power consumption
No external components are necessary
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 30bar |
Sensor Type | Absolute Pressure Sensors |
Mounting Type | Surface Mount |
Pin Count | 8 |
Dimensions | 9 x 9 x 4.28mm |
Maximum Operating Pressure | 14bar |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 3.6 V |
Minimum Operating Pressure | 0bar |
Minimum Output Voltage | 0 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 893-7121
- Mfr. Part No.:
- 325535009-00
- Manufacturer:
- TE Connectivity