- RS Stock No.:
- 178-695
- Mfr. Part No.:
- TK-N-1-Z-B04U-M-V 2130X000X00
- Manufacturer:
- Gefran
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€238.55
(exc. VAT)
€293.42
(inc. VAT)
Units | Per unit |
1 - 4 | €238.55 |
5 - 9 | €226.60 |
10 - 24 | €214.72 |
25 - 49 | €202.75 |
50 + | €190.84 |
- RS Stock No.:
- 178-695
- Mfr. Part No.:
- TK-N-1-Z-B04U-M-V 2130X000X00
- Manufacturer:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TK - pressure transducer, relative
Pressure transducer for relative pressure
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications
Thick film DMS operating principle
Industrial grade, for hydraulics, pneumatics and general applications
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 4bar |
Accuracy | ±0.5 % |
Media Measured | Air, Hydraulic Fluid, Oil |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Analogue Output | 0 → 10 V |
Response Time | 1 ms |
Supply Voltage | 15 → 30 V dc |
Housing Material | Nylon, Stainless Steel |
IP Rating | IP66 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 178-695
- Mfr. Part No.:
- TK-N-1-Z-B04U-M-V 2130X000X00
- Manufacturer:
- Gefran