- RS Stock No.:
- 286-709
- Mfr. Part No.:
- 26PCDFA6D
- Manufacturer:
- Honeywell
150 In stock for delivery within 2 working days
Added
Price Each
€75.70
(exc. VAT)
€93.11
(inc. VAT)
Units | Per unit |
1 - 9 | €75.70 |
10 - 19 | €64.61 |
20 + | €62.99 |
- RS Stock No.:
- 286-709
- Mfr. Part No.:
- 26PCDFA6D
- Manufacturer:
- Honeywell
Legislation and Compliance
Product Details
Honeywell 24PC/26PC Series Low Pressure Sensors
These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT versions smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.
The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.
The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.
Compact SMT mounting package
Wet/Wet capability (i.e. liquids on both ports)
24PC Series: Uncompensated/Unamplified
26PC Series: Compensated/Unamplified
RoHS compliant
Designed and manufactured according to ISO 9001 standards
Wet/Wet capability (i.e. liquids on both ports)
24PC Series: Uncompensated/Unamplified
26PC Series: Compensated/Unamplified
RoHS compliant
Designed and manufactured according to ISO 9001 standards
Pressure Sensors, Honeywell
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 30psi |
Accuracy | ±0.25 % |
Output Type | Unamplified |
Media Measured | Nitrogen Gas, Oxygen |
Analogue Output | 97 → 103 mV |
Electrical Connection | PCB |
Response Time | 1 ms |
Supply Voltage | 10 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 286-709
- Mfr. Part No.:
- 26PCDFA6D
- Manufacturer:
- Honeywell