SICK PBST Series Pressure Sensor, 0bar Min, 100bar Max, PNP/NPN Output, Absolute Reading

Subtotal (1 unit)*

€306.50

(exc. VAT)

€377.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€306.50

*price indicative

RS Stock No.:
647-942
Mfr. Part No.:
PBST-RB100SG1SSFQMA0Z
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

100bar

Accuracy

± 0.5

Output Type

PNP/NPN

Process Connection

G 1/4

Electrical Connection

M12

Series

PBST

Supply Voltage

9 → 30 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE

Overview


The PBST is a compact pressure sensor for the precise measurement, monitoring and control of pressure in machine circuits. The device can be used as a switch, measuring transducer or IO-Link sensor with display in a variety of ways. It measures both liquids and gases reliably. A rugged ceramic measuring cell delivers precise data that can be used flexibly for switching operations and system control via two separately configurable signal outputs.

The touchscreen allows quick and easy configuration on the sensor. Critical statuses can be easily identified by an optionally adjustable green-red color change on the display, which considerably simplifies on-site monitoring.

At a glance


Multi-color touchscreen
Compact housing made entirely from stainless steel with IP68 enclosure rating
Two flexibly configurable signal outputs (combination of switching output, IO-Link, analog output)
For relative pressure measurement of liquids and gases in the range of –1 to 600 bar
Diagnostic options via IO-Link
M12 male connector for voltage supply
Commonly available standard process connections (male thread G ", female thread G ", NPT male thread ")

Your Benefit


Quick and easy configuration via touchscreen and IO-Link
Ideal for harsh environments: made entirely from stainless steel and with a shatterproof display
Universal application due to compact dimensions and commonly available standard connection options
Long service life thanks to resistant ceramic measuring cells
High flexibility thanks to two individually configurable signal outputs
Safe monitoring on site with color-coded measured value display

Note


Related links