Gems Sensors Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading

Subtotal (1 unit)*

€294.85

(exc. VAT)

€362.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
  • Plus 37 unit(s) shipping from 07 October 2025
  • Plus 45 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€294.85

*price indicative


RS Stock No.:
123-5542
Mfr. Part No.:
3100B0010G01B000
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.25 %

Output Type

Analogue

Process Connection

G1/4

Electrical Connection

DIN 43650 Type C

Analogue Output

4 → 20 mA

Response Time

1 ms

Supply Voltage

10 → 30 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

IP Rating

IP65

Related links