- RS Stock No.:
- 123-6132
- Mfr. Part No.:
- 251860
- Manufacturer:
- Gems Sensors
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€81.78
(exc. VAT)
€100.59
(inc. VAT)
Units | Per unit |
1 - 4 | €81.78 |
5 - 9 | €77.66 |
10 + | €73.61 |
- RS Stock No.:
- 123-6132
- Mfr. Part No.:
- 251860
- Manufacturer:
- Gems Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PS61 - OEM Subminiature Pressure Switch
These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.
Ranges varying from 15 to 3000 psi (1 to 207 bar) - Please check specific pressure range for desired model
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications
Approvals
CE (limits switch voltage to 42 VDC)
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0.7bar |
Maximum Pressure Reading | 4.1bar |
Accuracy | ±0.1 bar |
Output Type | NC |
Media Measured | Gas, Liquid |
Process Connection | G1/4 |
Electrical Connection | 1/4 x 1/32 Spade Terminal |
Housing Material | Zinc Plated Steel |
Minimum Operating Temperature | -40°C |
Mounting Type | Thread Mount |
Maximum Operating Temperature | +121°C |
- RS Stock No.:
- 123-6132
- Mfr. Part No.:
- 251860
- Manufacturer:
- Gems Sensors