Gems Sensors Pressure Switch, 55bar Min, 135bar Max, SPST-NO Output
- RS Stock No.:
- 123-6135
- Mfr. Part No.:
- 251234
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€60.09
(exc. VAT)
€73.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 999,999,997 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €60.09 |
*price indicative
- RS Stock No.:
- 123-6135
- Mfr. Part No.:
- 251234
- Manufacturer:
- Gems Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gems Sensors | |
Minimum Pressure Reading | 55bar | |
Maximum Pressure Reading | 135bar | |
Accuracy | ±3.3 bar | |
Output Type | SPST-NO | |
Media Measured | Liquid | |
Process Connection | G1/4 | |
Electrical Connection | 1/4 x 1/32 Spade Terminal | |
Housing Material | Zinc Plated Steel | |
Mounting Type | Thread Mount | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +121°C | |
Select all | ||
---|---|---|
Brand Gems Sensors | ||
Minimum Pressure Reading 55bar | ||
Maximum Pressure Reading 135bar | ||
Accuracy ±3.3 bar | ||
Output Type SPST-NO | ||
Media Measured Liquid | ||
Process Connection G1/4 | ||
Electrical Connection 1/4 x 1/32 Spade Terminal | ||
Housing Material Zinc Plated Steel | ||
Mounting Type Thread Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +121°C | ||
Related links
- Gems Sensors Pressure Switch 135bar Max, SPST-NC Output
- Gems Sensors Pressure Switch 4.1bar Max, SPST-NO Output
- Gems Sensors Pressure Switch 215bar Max, SPST-NO Output
- Gems Sensors Pressure Switch 275psi Max, SPST-NO Output
- Gems Sensors Pressure Switch 500psi Max, SPST-NO Output
- Gems Sensors Pressure Switch 300bar Max, SPST-NO Output
- Gems Sensors Pressure Switch 85bar Max, SPST-NO Output
- Gems Sensors Pressure Switch 150psi Max, SPST-NO Output