- RS Stock No.:
- 124-1464
- Mfr. Part No.:
- 46879445
- Manufacturer:
- WIKA
4 In stock for delivery within 2 working days
Added
Price Each
€535.66
(exc. VAT)
€658.86
(inc. VAT)
Units | Per unit |
1 + | €535.66 |
- RS Stock No.:
- 124-1464
- Mfr. Part No.:
- 46879445
- Manufacturer:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wika LS-10 Pressure Transmitter
Wika LS-10 range of submersible pressure transmitters for liquid level measurement. Suitable for use within a vast range of demanding industrial & OEM pressure measurement applications. Features a hermetically sealed and exceptionally robust stainless steel case.
Features a hermetically sealed and exceptionally robust stainless steel case
Proven, fully-welded construction ensures a long service life and permanent sealing
Accuracy <0.5%
IP68
Supplied with vented PUR cable
Proven, fully-welded construction ensures a long service life and permanent sealing
Accuracy <0.5%
IP68
Supplied with vented PUR cable
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 8.5psi |
Accuracy | 0.5 % |
Output Type | Analogue |
Media Measured | Liquid |
Analogue Output | 4 → 20 mA |
Electrical Connection | PUR Cable (15 metres) |
Series | LS-10 |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
IP Rating | IP68 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |