Telemecanique Sensors Pressure Switch, 0.3bar Min, 12bar Max, 3 NC Output, Differential Reading
- RS Stock No.:
- 124-2175
- Mfr. Part No.:
- XMPA12C2242
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)**
€115.89
(exc. VAT)
€142.54
(inc. VAT)
2 Within 2 working day(s) (EU stock)*
2 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €115.89 |
**price indicative
- RS Stock No.:
- 124-2175
- Mfr. Part No.:
- XMPA12C2242
- Manufacturer:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Telemecanique Sensors | |
Pressure Reading Type | Differential | |
Minimum Pressure Reading | 0.3bar | |
Maximum Pressure Reading | 12bar | |
Accuracy | <3.5 % | |
Output Type | 3 NC | |
Media Measured | Air, Fresh Water, Sea Water | |
Process Connection | G3/8 | |
Electrical Connection | Screw Clamp | |
Housing Material | PA with Fibreglass | |
Mounting Type | Cable Mount | |
Maximum Operating Temperature | +70°C | |
IP Rating | IP54 | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Manufacturer Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0.3bar | ||
Maximum Pressure Reading 12bar | ||
Accuracy <3.5 % | ||
Output Type 3 NC | ||
Media Measured Air, Fresh Water, Sea Water | ||
Process Connection G3/8 | ||
Electrical Connection Screw Clamp | ||
Housing Material PA with Fibreglass | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +70°C | ||
IP Rating IP54 | ||
Minimum Operating Temperature -25°C | ||
Related links
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 12bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 6bar Max Differential Reading
- Telemecanique Sensors Pressure Switch 6bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 12bar Max Differential Reading
- Telemecanique Sensors Pressure Sensor 12bar Max Differential Reading