ifm electronic Pressure Sensor, -12.5mbar Min, 0.25bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
- RS Stock No.:
- 125-1311
- Mfr. Part No.:
- PN2098
- Manufacturer:
- ifm electronic
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each
€496.34
(exc. VAT)
€610.50
(inc. VAT)
Units | Per unit |
1 + | €496.34 |
- RS Stock No.:
- 125-1311
- Mfr. Part No.:
- PN2098
- Manufacturer:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ifm electronic PN2xxx Series Pressure Sensors
ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of red to an alternating indication of red - green, highlighting switching states.
Features And Benefits
IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67
Pressure Sensors With Electronic Display
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | -12.5mbar |
Maximum Pressure Reading | 0.25bar |
Accuracy | <±0.4 % |
Output Type | Analogue + PNP-NO/NC Programmable |
Media Measured | Fluid |
Process Connection | G1/4 |
Analogue Output | 0 → 10 V, 4 → 20 mA |
Electrical Connection | M12 Connector |
Communication Protocol | IO-LINK |
Response Time | <1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms |
Maximum Current | 250 mA |
Supply Voltage | 18 → 30 V dc |
Interface | IO-Link |
Housing Material | PBT GF20, PBT+PC GF30, PC, Stainless Steel |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 125-1311
- Mfr. Part No.:
- PN2098
- Manufacturer:
- ifm electronic