Siemens Pressure Sensor, 0bar Min, 4bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 125-3725
- Mfr. Part No.:
- 7MF1565-3BE00-1AA1
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€206.98
(exc. VAT)
€254.59
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €206.98 |
**price indicative
Related links
- Siemens Pressure Sensor 6bar Max Relative Reading
- Siemens Pressure Sensor 25bar Max Relative Reading
- Siemens Pressure Sensor 40bar Max Relative Reading
- Siemens Pressure Sensor 2.5bar Max Relative Reading
- Siemens Pressure Sensor 60bar Max Relative Reading
- Siemens Pressure Sensor 100bar Max Relative Reading
- Gems Sensors Pressure Sensor 4bar Max Relative Reading
- Jumo Pressure Sensor 4bar Max Relative Reading