- RS Stock No.:
- 135-3740
- Mfr. Part No.:
- XMLB010A2C11
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€318.69
(exc. VAT)
€391.99
(inc. VAT)
Units | Per unit |
1 + | €318.69 |
- RS Stock No.:
- 135-3740
- Mfr. Part No.:
- XMLB010A2C11
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
OsiSense XMLB Pressure Switches
Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.
Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | 2 % |
Output Type | 1CO |
Media Measured | Air, Fresh Water, Hydraulic Oil, Sea Water |
Electrical Connection | DIN 43650A 4-Pin Male Connector |
Maximum Current | 100 mA @ 250 V dc, 3 A @ 120 V ac |
Supply Voltage | 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
Minimum Operating Temperature | -13°C |
Maximum Operating Temperature | +158°C |
IP Rating | IP65, IP66 |
Mounting Type | Panel Mount |
- RS Stock No.:
- 135-3740
- Mfr. Part No.:
- XMLB010A2C11
- Manufacturer:
- Telemecanique Sensors