- RS Stock No.:
- 135-3786
- Mfr. Part No.:
- XMPR12C2433
- Manufacturer:
- Telemecanique Sensors
24 In stock for delivery within 2 working days
Added
Price Each
€95.76
(exc. VAT)
€117.78
(inc. VAT)
Units | Per unit |
1 + | €95.76 |
- RS Stock No.:
- 135-3786
- Mfr. Part No.:
- XMPR12C2433
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 1.3bar |
Maximum Pressure Reading | 12bar |
Accuracy | 3.5 % |
Output Type | 3PST-NC |
Media Measured | Air, Fresh Water, Sea Water |
Electrical Connection | Screw Clamp |
Supply Voltage | 230 V ac, 400 V ac |
Housing Material | Glass Fibre Reinforced Polycarbonate |
Maximum Operating Temperature | +70°C |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -25°C |
IP Rating | IP54, IP65 |
- RS Stock No.:
- 135-3786
- Mfr. Part No.:
- XMPR12C2433
- Manufacturer:
- Telemecanique Sensors