- RS Stock No.:
- 135-3788
- Mfr. Part No.:
- XMXA06L2135
- Manufacturer:
- Telemecanique Sensors
1 In stock for delivery within 2 working days
Added
Price Each
€82.35
(exc. VAT)
€101.29
(inc. VAT)
Units | Per unit |
1 + | €82.35 |
- RS Stock No.:
- 135-3788
- Mfr. Part No.:
- XMXA06L2135
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
OsiSense XMX Pressure Switches
Schneider Electric XMX series pressure switches for control circuits, with an adjustable differential. They are used to control the pressure of water and air, up to 25 bar.
Adjustable differential
1 CO snap acting contact
Temperature range: –25 to +70 °C
Enclosure rating: IP54
1 CO snap acting contact
Temperature range: –25 to +70 °C
Enclosure rating: IP54
Note
Pressure switches type XMX have an internal setting screw that is only accessible after removing the cover.
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 1bar |
Maximum Pressure Reading | 6bar |
Accuracy | 3.5 % |
Output Type | 1CO |
Media Measured | Air, Fresh Water, Sea Water |
Electrical Connection | Screw Clamp |
Maximum Current | 100 mA @ 250 V dc, 3 A @ 120 V ac |
Supply Voltage | 240 V ac, 250 V dc |
Housing Material | Glass Fibre Reinforced Polycarbonate |
Minimum Operating Temperature | -25°C |
IP Rating | IP54 |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 135-3788
- Mfr. Part No.:
- XMXA06L2135
- Manufacturer:
- Telemecanique Sensors