Telemecanique Sensors XMLP Series Pressure Sensor, 300bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 146-5281
- Mfr. Part No.:
- XMLP100BD71F
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch when stock is available
Price Each
€165.76
(exc. VAT)
€203.88
(inc. VAT)
Units | Per unit |
1 + | €165.76 |
- RS Stock No.:
- 146-5281
- Mfr. Part No.:
- XMLP100BD71F
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Maximum Pressure Reading | 300bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Hydraulic Oil |
Process Connection | G1/4 |
Analogue Output | 0 → 10 V |
Electrical Connection | 4-Pin M12 Male Connector |
Response Time | <2 ms |
Maximum Current | <7 mA |
Series | XMLP |
Supply Voltage | 24 V dc |
Housing Material | FPM, Stainless Steel |
IP Rating | IP65, IP67, IP69K |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Cable Mount |
- RS Stock No.:
- 146-5281
- Mfr. Part No.:
- XMLP100BD71F
- Manufacturer:
- Telemecanique Sensors