- RS Stock No.:
- 162-2081
- Mfr. Part No.:
- XMLP025BD21F
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€147.05
(exc. VAT)
€180.87
(inc. VAT)
Units | Per unit |
1 + | €147.05 |
- RS Stock No.:
- 162-2081
- Mfr. Part No.:
- XMLP025BD21F
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications. Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Electronic pressure sensors for control circuit
High accuracy for your very demanding process
User-friendly electronic sensors which can be mounted and configured very simply
Worldwide availability
Electromechanical Pressure switches for control circuit
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
Worldwide availability
High accuracy for your very demanding process
User-friendly electronic sensors which can be mounted and configured very simply
Worldwide availability
Electromechanical Pressure switches for control circuit
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
Worldwide availability
XMLP a very compact family of pressure transmitters for industrials applications. 316L stainless steel body and fluid entry. -1 to 600 bar or -14,5 to 6000 psi
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 25bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid |
Analogue Output | 4 → 20 mA |
Electrical Connection | 4-Pin Male Connector |
Response Time | 2 ms |
Maximum Current | 20 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | FPM, Stainless Steel 316L |
Minimum Operating Temperature | -30°C |
IP Rating | IP65, IP67, IP69K |
Maximum Operating Temperature | +85°C |
Mounting Type | Thread Mount |
- RS Stock No.:
- 162-2081
- Mfr. Part No.:
- XMLP025BD21F
- Manufacturer:
- Telemecanique Sensors