Honeywell Pressure Sensor, 1.84psi Min, 1.036bar Max, Relay Output, Relative Reading
- RS Stock No.:
- 169-7644
- Mfr. Part No.:
- PBN1B222-R7
- Manufacturer:
- Honeywell
Price 1 Box of 25**
€2,113.32
(exc. VAT)
€2,599.38
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €2,113.32 | €84.533 |
**price indicative
Related links
- Honeywell Pressure Sensor 1.036bar Max Differential Reading
- Honeywell Pressure Sensor 1.036bar Max Relative Reading
- Honeywell Pressure Sensor 124.5mbar Max Relative Reading
- Honeywell Pressure Sensor 124.5mbar Max Differential Reading
- Honeywell Pressure Sensor Relay Output, Relative Reading
- Honeywell PBN1 Series Pressure Sensor 124.5mbar Max Differential Reading
- ifm electronic Pressure Sensor 100bar Max Relative Reading
- Panasonic Pressure Sensor 10bar Max Relative Reading