Sensirion SDP2000 Series Pressure Sensor, -0.001 Min, 3500Pa Max, Analogue Output, Differential Reading
- RS Stock No.:
- 173-2221
- Mfr. Part No.:
- SDP2000-L
- Manufacturer:
- Sensirion
Temporarily out of stock - back order for despatch 05-07-2024, delivery within 2 working days
Added
Price Each (In a Tray of 25)
€81.36
(exc. VAT)
€100.07
(inc. VAT)
Units | Per unit | Per Tray* |
25 + | €81.36 | €2,034.00 |
*price indicative |
- RS Stock No.:
- 173-2221
- Mfr. Part No.:
- SDP2000-L
- Manufacturer:
- Sensirion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SDP1000/SDP2000 Low Range Differential Pressure Sensors
Sensirions SDP1000/SDP2000 series of low range differential pressure sensors for air and other non-aggressive gases provide fast and reliable measurement with excellent stability. The small and cost-effective design makes them an ideal match for price-sensitive solutions, e.g. in medical and HVAC applications. Each differential pressure sensor is individually calibrated and temperature compensated.
Low Differential Pressure Sensors with fast response time
5V dc supply operation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation
0.25 to 4.0V analogue output
Zero offset and excellent long term stability
Insensitive to the mounting orientation
Pressure Sensors, Sensirion
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | -0.001 |
Maximum Pressure Reading | 3500Pa |
Accuracy | 0.2 %, 1.5 % |
Output Type | Analogue |
Media Measured | Air, Non-Aggressive Gas |
Electrical Connection | 3 Pin SMD Connector |
Analogue Output | 0.25 → 4 V |
Response Time | 40 ms |
Maximum Current | 5.2 mA |
Series | SDP2000 |
Supply Voltage | 4.75 → 5.25 V |
Housing Material | PPS |
Maximum Operating Temperature | +60°C |
IP Rating | IP20 |
Minimum Operating Temperature | -10°C |