- RS Stock No.:
- 173-3527
- Mfr. Part No.:
- B58611K1100A006
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 24-12-2024, delivery within 2 working days
Added
Price Each (In a Box of 40)
€44.796
(exc. VAT)
€55.099
(inc. VAT)
Units | Per unit | Per Box* |
40 + | €44.796 | €1,791.84 |
*price indicative |
- RS Stock No.:
- 173-3527
- Mfr. Part No.:
- B58611K1100A006
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Epcos AK2 Series Gauge Pressure Transducers
Epcos AK2 series gauge pressure transducers feature a robust stainless steel and plastic casing and piezoresistive MEMS technology. The mV output is directly proportional to applied pressure, and ratiometric to the supply voltage.
Dual in-line package for PCB mounting
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | ±0.5 % |
Media Measured | Fluid, Gas |
Electrical Connection | PCB Mount |
Supply Voltage | 10 V |
Housing Material | Plastic |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |