- RS Stock No.:
- 175-5006
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€339.45
(exc. VAT)
€417.52
(inc. VAT)
Units | Per unit |
1 + | €339.45 |
- RS Stock No.:
- 175-5006
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
RS PRO Pressure Sensor, 50 mbar Maximum Pressure Reading, Analogue
This pressure sensor from RS PRO converts a pressure reading into an easy-to-read analogue signal. It offers high accuracy for exacting pressure control and has almost immediate response times. You can use a sensor like this to measure the pressure in an engine or monitor fluid levels in tanks.
The unit's stainless steel housing means it can be used with various fluids, including chemically abrasive ones, without being negatively affected. It handles shock and vibration exceptionally well, so its accuracy is guaranteed, even in demanding industrial conditions. This versatile component is well-suited to many pressure sensing applications and can be used for rainwater harvesting, laboratory testing and in agricultural and automotive equipment. Its IP67 (Ingress Protection) rating makes it completely protected from dust and dirt and means it's capable of being submerged in water for up to 30 minutes.
The unit's stainless steel housing means it can be used with various fluids, including chemically abrasive ones, without being negatively affected. It handles shock and vibration exceptionally well, so its accuracy is guaranteed, even in demanding industrial conditions. This versatile component is well-suited to many pressure sensing applications and can be used for rainwater harvesting, laboratory testing and in agricultural and automotive equipment. Its IP67 (Ingress Protection) rating makes it completely protected from dust and dirt and means it's capable of being submerged in water for up to 30 minutes.
Features and Benefits
Accuracy of ±0.25%
Analogue output of 4 mA to 20 mA
Electrical connection size of M12
Stainless steel housing
Maximum current of 20 mA
Operating temperature range of -20°C to +80°C
Pressure reading range of 0 bar to 50 mbar (millibar)
Thread mounting
Analogue output type
Relative pressure reading type
G1/4 process connection
Supply voltage of 9 V DC to 32 V DC
Analogue output of 4 mA to 20 mA
Electrical connection size of M12
Stainless steel housing
Maximum current of 20 mA
Operating temperature range of -20°C to +80°C
Pressure reading range of 0 bar to 50 mbar (millibar)
Thread mounting
Analogue output type
Relative pressure reading type
G1/4 process connection
Supply voltage of 9 V DC to 32 V DC
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 50mbar |
Accuracy | ±0.25 % |
Output Type | Analogue |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 Connector |
Series | IPSL |
Maximum Current | 20 mA |
Supply Voltage | 9 → 32 V dc |
Housing Material | Stainless Steel |
Mounting Type | Threaded |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |