RS PRO Pressure Sensor, 0psi Min, 3600psi Max, Analogue Output, Relative Reading
- RS Stock No.:
- 175-5049
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€193.64
(exc. VAT)
€238.18
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €193.64 |
**price indicative
- RS Stock No.:
- 175-5049
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0psi | |
Maximum Pressure Reading | 3600psi | |
Accuracy | ±0.25 % | |
Output Type | Analogue | |
Process Connection | NPT 1/4 | |
Electrical Connection | M12 Connector | |
Analogue Output | 0 → 5 V | |
Series | IPSU | |
Supply Voltage | 9 → 32 V dc | |
Housing Material | Stainless Steel | |
Minimum Operating Temperature | -20°C | |
IP Rating | IP67 | |
Maximum Operating Temperature | +80°C | |
Mounting Type | Threaded | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 3600psi | ||
Accuracy ±0.25 % | ||
Output Type Analogue | ||
Process Connection NPT 1/4 | ||
Electrical Connection M12 Connector | ||
Analogue Output 0 → 5 V | ||
Series IPSU | ||
Supply Voltage 9 → 32 V dc | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature +80°C | ||
Mounting Type Threaded | ||
Related links
- RS PRO Pressure Sensor 100psi Max Relative Reading
- RS PRO Pressure Sensor 30psi Max Relative Reading
- RS PRO Pressure Sensor 150psi Max Relative Reading
- RS PRO Pressure Sensor 300psi Max Relative Reading
- ifm electronic PA Series Pressure Sensor 145psi Max Relative Reading
- ifm electronic PT Series Pressure Sensor 3625psi Max Relative Reading
- ifm electronic PT Series Pressure Sensor 360psi Max Relative Reading
- Allen Bradley 836P Series Pressure Sensor 3000psi Max PNP-NO/NC...