- RS Stock No.:
- 210-0739
- Mfr. Part No.:
- PP20H-2.3B22R.D115.542020.000
- Manufacturer:
- Baumer
2 In stock for delivery within 2 working days
Added
Price Each
€433.55
(exc. VAT)
€533.27
(inc. VAT)
Units | Per unit |
1 + | €433.55 |
- RS Stock No.:
- 210-0739
- Mfr. Part No.:
- PP20H-2.3B22R.D115.542020.000
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Baumer PP20H-D1 IO-link is fully welded pressure sensor with hygienic connection. It has ±0.5 % of accuracy and also connector M12-A with 5-pin witch used stainless steel material IO-Link output. It used 0 to 10 bar measuring range.
Operating temperature range -20 to 50 °C
Degree of protection IP 67
Degree of protection IP 67
Current Output 4…20mA
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | ±0.5 % |
Output Type | Current |
Media Measured | Fluid |
Process Connection | Tri-Clamp DN40 |
Supply Voltage | 30 V |
Interface | IO-Link |
Maximum Operating Temperature | +125°C |
Hazardous Area Certification | ATEX |
IP Rating | IP67 |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 210-0739
- Mfr. Part No.:
- PP20H-2.3B22R.D115.542020.000
- Manufacturer:
- Baumer