Amphenol Advanced Sensors Pressure Sensor, 0.07psi Min, 5psi Max, Digital Output, Differential Reading
- RS Stock No.:
- 210-2321
- Mfr. Part No.:
- NPA-730B-02WD
- Manufacturer:
- Amphenol Advanced Sensors
Temporarily out of stock - back order for despatch 18-11-2024, delivery within 2 working days
Price Each (On a Reel of 300)
€24.178
(exc. VAT)
€29.739
(inc. VAT)
Units | Per unit | Per Reel* |
300 + | €24.178 | €7,253.40 |
*price indicative |
- RS Stock No.:
- 210-2321
- Mfr. Part No.:
- NPA-730B-02WD
- Manufacturer:
- Amphenol Advanced Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Amphenol Advanced Sensors NovaSensor NPA Series of Low Pressure Surface-Mount Pressure Sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolute and differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
Surface-mountable.
Differential,Gauge & Low Pressure.
Cost effective.
Easy Installation.
Differential,Gauge & Low Pressure.
Cost effective.
Easy Installation.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.07psi |
Maximum Pressure Reading | 5psi |
Accuracy | ±1.5 % |
Output Type | Digital |
Media Measured | Gas |
Supply Voltage | 3.3 V |
Interface | I2C |
- RS Stock No.:
- 210-2321
- Mfr. Part No.:
- NPA-730B-02WD
- Manufacturer:
- Amphenol Advanced Sensors