Login / Register to access your benefits
Recently searched

    WIKA S-20 Series Pressure Sensor, 0bar Min, 160bar Max, Current (2-Wire) Output, Gauge Reading

    Subtotal (1 unit)**

    €370.00

    (exc. VAT)

    €455.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€370.00

    **price indicative

    RS Stock No.:
    218-9928
    Mfr. Part No.:
    14071254
    Manufacturer:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    WIKA

    Pressure Reading Type

    Gauge

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    160bar

    Accuracy

    ± 0.25%

    Output Type

    Current (2-Wire)

    Series

    S-20

    Supply Voltage

    8 → 35 V

    IP Rating

    IP65

    Related links