WIKA A-10 Series Pressure Sensor, 0bar Min, 1bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 219-7495
- Mfr. Part No.:
- 12852822
- Manufacturer:
- WIKA
Subtotal (1 unit)**
€145.81
(exc. VAT)
€179.35
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €145.81 |
**price indicative
Related links
- RS PRO Pressure Sensor 1bar Max Relative Reading
- SICK Pressure Sensor 1bar Max Relative Reading
- WIKA A-10 Series Pressure Sensor 1bar Max, Analogue Output
- ifm electronic Pressure Sensor 1bar Max Relative Reading
- ifm electronic PQ Series Pressure Sensor 1bar Max Relative Reading
- WIKA A-10 Series Pressure Sensor 10bar Max Relative Reading
- Druck PTXPRESSX Series Pressure Sensor 1bar Max Gauge Reading
- Baumer Hygienic Pressure Sensor 1bar Max Relative Reading