Schneider Electric Pressure Switch for Air, Hydraulic Oil, Non-Corrosive Fluid, 1.4bar Max Pressure Reading, 1 C/O
- RS Stock No.:
- 220-8641
- Mfr. Part No.:
- ACW4M129012
- Manufacturer:
- Schneider Electric
View all Pressure Sensors
Temporarily out of stock - back order for despatch 19-07-2022, delivery within 2 working days
Price Each
€274.67
(exc. VAT)
€337.84
(inc. VAT)
units | Per unit |
1 + | €274.67 |
- RS Stock No.:
- 220-8641
- Mfr. Part No.:
- ACW4M129012
- Manufacturer:
- Schneider Electric
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Specifications
Attribute | Value |
Minimum Pressure Reading | 0.07bar |
Maximum Pressure Reading | 1.4bar |
Output Type | 1 C/O |
Media Measured | Air, Hydraulic Oil, Non-Corrosive Fluid |
Process Connection | G1/4 |
IP Rating | IP65 |