Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Current Output, Relative Reading
- RS Stock No.:
- 221-7506
- Mfr. Part No.:
- IE1-S-8-M-B07C-1-4-D-P 2130C000X00
- Manufacturer:
- Gefran
Subtotal (1 unit)**
€2,306.54
(exc. VAT)
€2,837.04
(inc. VAT)
Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,306.54 |
**price indicative
- RS Stock No.:
- 221-7506
- Mfr. Part No.:
- IE1-S-8-M-B07C-1-4-D-P 2130C000X00
- Manufacturer:
- Gefran
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Gefran | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 700bar | |
Accuracy | ±0.5 % | |
Output Type | Current | |
Supply Voltage | 13 → 30 V | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Manufacturer Gefran | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 700bar | ||
Accuracy ±0.5 % | ||
Output Type Current | ||
Supply Voltage 13 → 30 V | ||
IP Rating IP65 | ||
Related links
- Gefran Melt Pressure Sensor 700bar Max Relative Reading
- Gefran Melt Pressure Sensor 350bar Max Relative Reading
- Gefran Melt Pressure Sensor 200bar Max Relative Reading
- Gefran Melt Pressure Sensor 700bar Max Relative Reading
- Gefran Melt Pressure Sensor 700bar Max, Relative Reading
- Gefran Melt Pressure Sensor 500bar Max Relative Reading
- Gefran Melt Pressure Sensor 700bar Max Melt Pressure Reading
- Gefran Melt Pressure Sensor 1000bar Max Relative Reading